
750 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $29.990 |
| 5+ | $28.190 |
| 10+ | $27.010 |
| 25+ | $25.940 |
| 50+ | $24.640 |
| 100+ | $23.500 |
Product Information
Product Overview
The N03MA03124 is a 3-pole straight male Field Attachable Connector with gold-plated brass contacts. The Nano-Change® (M8) industry standard connector is rugged, space-saving and sealed connector for miniature sensors and actuators in industrial control applications. It is design to withstand harsh-industrial and weather environments. The small and compact M8 design also makes this connector well suited for applications requiring a sealed connector in very tight spaces.
- External thread coupling
- 4A Maximum current per contact
- 60VAC/75VDC Maximum voltage
- IP67 Protection
- 4A Maximum current per contact
- 60VAC/75VDC Maximum voltage
Technical Specifications
Field Attachable Circular Connector
Cable Mount Plug
Solder Pin
Nylon (Polyamide) Body
Copper
IP67
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (25-Jun-2025)
BRAD Nano-Change 120091 Series
3Contacts
Threaded
-
Gold
IP67
Technical Docs (1)
Alternatives for N03MA03124
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
