Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLVENO
Manufacturer Part NoSX8211881E110000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK9471
Product RangeSX82 Series
Your Part Number
2,571 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.820 |
| 25+ | $2.660 |
| 50+ | $2.520 |
| 100+ | $2.360 |
| 250+ | $2.180 |
| 500+ | $1.960 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLVENO
Manufacturer Part NoSX8211881E110000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK9471
Product RangeSX82 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourGreen
Product RangeSX82 Series
Contact Current AC Max20A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Green
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
SX82 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
