Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLYKOTE
Manufacturer Part NoMOLYKOTE 55, 100GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17AJ6071
Your Part Number
1,669 In Stock
1,350 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.310 |
| 5+ | $29.220 |
| 10+ | $27.980 |
| 25+ | $26.570 |
| 50+ | $24.820 |
| 100+ | $23.420 |
Price for:Each
Minimum: 1
Multiple: 1
$31.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part NoMOLYKOTE 55, 100GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17AJ6071
Technical Datasheet
Lubricant TypeGrease Silicone
Dispensing MethodTube
Volume-
Weight100g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Lubricant Type
Grease Silicone
Volume
-
Product Range
-
Dispensing Method
Tube
Weight
100g
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
