Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoIS-808-2.8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.00Z1576
Your Part Number
18 In Stock
384 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.120 |
| 5+ | $13.270 |
| 10+ | $12.560 |
| 25+ | $11.570 |
| 50+ | $10.640 |
| 100+ | $9.780 |
| 250+ | $8.860 |
Price for:Each
Minimum: 1
Multiple: 1
$14.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoIS-808-2.8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.00Z1576
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsIndustrial
Dispensing MethodTube
Sealant ColorTransparent
Volume2.8fl.oz (US)
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The IS-808-2.8 is a white one-component ready-to-use Silicone Adhesive Sealant has a paste-like consistency and cure to silicone rubber on exposure to atmospheric moisture at room temperature. Because these paste-consistency products will flow only with external pressure, they may be applied to horizontal, vertical and overhead surfaces in thicknesses up to 6mm. They have sufficient uncured body to adhere small objects while cure is taking place.
- Slow cure
- 20kv/mm Dielectric strength
- 1.04 Specific gravity
- Thixotropic (paste-like) consistency
- Capability to cure at room temperature and ambient humidity conditions
- Excellent electrical insulation properties
- Excellent weather ability and ozone and chemical resistance
- Self-adhesion properties
- Low temperature flexibility
- High temperature performance
Applications
Industrial, Maintenance & Repair, Consumer Electronics
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
2.8fl.oz (US)
Product Range
-
Sealant Applications
Industrial
Sealant Color
Transparent
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
