Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV-122-10.1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.00Z1571
Product RangeRTV120 Series
Also Known AsRTV122-300ML
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $68.130 |
| 5+ | $63.890 |
| 10+ | $61.740 |
| 25+ | $58.490 |
| 50+ | $54.010 |
| 100+ | $36.770 |
| 250+ | $33.880 |
Price for:Each
Minimum: 1
Multiple: 1
$68.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV-122-10.1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.00Z1571
Product RangeRTV120 Series
Also Known AsRTV122-300ML
Technical Datasheet
Sealant TypeSilicone
Sealant Applications-
Dispensing MethodCartridge
Sealant ColorWhite
Volume10.1fl.oz (US)
Weight-
Product RangeRTV120 Series
SVHCTo Be Advised
Product Overview
The RTV-122-10.1 is a white Adhesive Sealant features one-component, ready-to-use and cure to a tough, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Typical applications include, but are not limited to, sealing vertical joints bonding dissimilar materials such as metal to plastic and glass to aluminum electrical insulation of wires and terminals and formed-in-place gasketing.
- Primerless adhesion to many metals and plastics
- Non-corrosive to aluminum and steel
- Lower odor cure than conventional acetoxy silicone sealants
- Cures at room temperature
- Excellent electrical insulation properties
- Excellent weather ability, ozone and chemical resistance
- 1.04 Specific gravity
- 20kV/mm Electric strength
Applications
Industrial, Maintenance & Repair, Consumer Electronics
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Cartridge
Volume
10.1fl.oz (US)
Product Range
RTV120 Series
Sealant Applications
-
Sealant Color
White
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
