Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3301GJ-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3419RL
Cut Tape54AH3419
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.650 | $2.65 |
| Re-reeling Charges | $5.00 | ||
| Total Price | $7.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 50+ | $1.790 |
| 100+ | $1.620 |
| 250+ | $1.510 |
| 500+ | $1.260 |
| 1000+ | $1.240 |
| 2500+ | $1.210 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3301GJ-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3419RL
Cut Tape54AH3419
Technical Datasheet
Input Voltage Min2.5V
Input Voltage Max6V
Output Voltage Max36V
Output Current Max700mA
Switching Frequency Typ1.3MHz
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
No. of Outputs1Outputs
Switching Frequency1.3MHz
Technical Specifications
Input Voltage Min
2.5V
Output Voltage Max
36V
Switching Frequency Typ
1.3MHz
Operating Temperature Min
-40°C
No. of Outputs
1Outputs
Input Voltage Max
6V
Output Current Max
700mA
No. of Pins
5Pins
Operating Temperature Max
125°C
Switching Frequency
1.3MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
