Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6513LGJ-PCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel54AH3490RL
Cut Tape54AH3490
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 50+ | $1.520 |
| 100+ | $1.370 |
| 250+ | $1.290 |
| 500+ | $0.950 |
| 1000+ | $0.931 |
| 2500+ | $0.912 |
| 5000+ | $0.893 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6513LGJ-PCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel54AH3490RL
Cut Tape54AH3490
Technical Datasheet
No. of Outputs2Outputs
Output Current600mA
No. of Pins6Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Outputs
2Outputs
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Current
600mA
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
