Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4425AGQB-AEC1-ZCopy
Newark Part No.54AH3227RL
Your Part Number
2,234 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 100+ | $76.800 |
| 250+ | $60.800 |
| 500+ | $57.800 |
| 1000+ | $54.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$7,685.00
A $5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4425AGQB-AEC1-ZCopy
Newark Part No.54AH3227RL
Technical Datasheet
Product Overview
The MPQ4425A is a high-frequency, synchronous, rectified, step-down, switch-mode white LED driver with built-in power MOSFETs. It offers a very compact solution to achieve 1.5A of continuous output current with excellent load and line regulation over a wide input supply range. The MPQ4425A has synchronous mode operation to get high efficiency. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection (OCP) and thermal shutdown (TSD).
- 85mohm/50mohm low RDS(ON) internal power MOSFETs
- High-efficiency synchronous mode operation
- PWM dimming (min 100Hz dimming frequency)
- Forced CCM mode
- 0.2V reference voltage
- Internal soft start
- Fault indication for LED short, open and thermal shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
