Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6523GR-AEC1-PCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel54AH3247RL
Cut Tape54AH3247
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $4.940 | $4.94 |
| Total Price | $4.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 50+ | $3.670 |
| 100+ | $3.390 |
| 250+ | $3.250 |
| 500+ | $3.160 |
| 1000+ | $3.070 |
| 2500+ | $3.010 |
| 5000+ | $2.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6523GR-AEC1-PCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel54AH3247RL
Cut Tape54AH3247
Technical Datasheet
No. of Outputs3Outputs
Output Current900mA
No. of Pins24Pins
Supply Voltage Min7V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Outputs
3Outputs
No. of Pins
24Pins
Supply Voltage Max
28V
Operating Temperature Max
125°C
Output Current
900mA
Supply Voltage Min
7V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
