Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV3371-R-00ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AK8186
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.840 |
Price for:Each
Minimum: 1
Multiple: 1
$59.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV3371-R-00ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AK8186
Technical Datasheet
Device TopologySynchronous Boost
No. of Outputs8Outputs
Output Current50mA
Output Voltage45V
Input Voltage Min3V
Input Voltage Max30V
Core ChipMP3371GR
Dimming Control TypePWM
Kit ContentsEvaluation Board MP3371GR
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Device Topology
Synchronous Boost
Output Current
50mA
Input Voltage Min
3V
Core Chip
MP3371GR
Kit Contents
Evaluation Board MP3371GR
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
8Outputs
Output Voltage
45V
Input Voltage Max
30V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
