
Need more?
| Quantity | Price |
|---|---|
| 1+ | $64.560 |
Product Information
Product Overview
EVBL2171-J-00A is an evaluation board designed to demonstrate MP2171 and MPQ2171. The board features an integrated MPS power inductor. The MP2171 is a low voltage, high frequency, step-down switch mode converter with integrated, internal power MOSFETs. It can achieve up to 1A of highly efficient output current (IOUT) across a wide 2.5V to 5.5V input voltage (VIN) range with constant-on-time (COT) control for fast loop response. The device is ideal for powering portable equipment that runs on a single-cell Lithium-ion (Li-ion) battery. Its output voltage (VOUT) can be regulated to as low as 0.6V. High power efficiency across the entire load range is achieved by scaling down the switching frequency (fSW) at light loads. This reduces the switching loss during COT control. The MP2171 is available in a TSOT23-8 package. Applications includes automotive infotainment systems, automotive clusters, automotive telematics, low-voltage I/O power systems, handheld and battery-powered systems.
- Wide 2.5V to 5.5V operating input voltage (VIN) range
- 40μA quiescent current (IQ), output voltage VOUT of 1.2 V
- 90mohm and 50mohm internal power MOSFETs
- 2.6MHz default switching frequency (fSW) with 3.3V input and 1.8V output
- Enable (EN) and power good (PG) for power sequencing
- Stable with low ESR ceramic output capacitors
- Internal soft start (SS)
- Shutdown auto-discharge
- Cycle by cycle overcurrent protection (OCP)
- Short-circuit protection with hiccup mode, thermal shutdown for reliable, fault-tolerant operation
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MP2171GJ, MPQ2171GJ
-
MP2171GJ, MPQ2171GJ
Synchronous Step Down Converter
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
