Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | HR1001LGS-PCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel53AH6993RL Cut Tape53AH6993 |
| Your Part Number | |
| Technical Datasheet |
465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.890 | $3.89 |
| Total Price | $3.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.430 |
| 100+ | $2.670 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
| 2500+ | $2.040 |
| 10000+ | $1.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | HR1001LGS-PCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel53AH6993RL Cut Tape53AH6993 |
| Technical Datasheet | |
| IC Function | Half Bridge LLC Resonant Control IC for Lighting |
| Supply Voltage Min | 13V |
| Supply Voltage Max | 15.5V |
| IC Package Type | SOIC |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
- Enhanced LLC controller with adaptive dead-time adjustment and capacitive mode protection
- Two-Level OCP: frequency shift and latch-off mode
- 50% duty cycle, variable frequency control for resonant half-bridge converter
- 600V high-side gate driver
- Operates up to 600KHz
- Latched disable input for easy protection
- Remote on/off control and brown-out protection
- Programmable burst mode operation at light load
- Non-linear soft start for monotonic output voltage rise
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| IC Function | Half Bridge LLC Resonant Control IC for Lighting |
|---|---|
| Supply Voltage Max | 15.5V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (19-Jan-2021) |
| Supply Voltage Min | 13V |
|---|---|
| IC Package Type | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 2 - 1 year |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
