Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1907AGQ-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3299RL
Cut Tape54AH3299
Your Part Number
2,044 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 50+ | $1.800 |
| 100+ | $1.630 |
| 250+ | $1.550 |
| 500+ | $1.520 |
| 1000+ | $1.480 |
| 2500+ | $1.450 |
| 5000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1907AGQ-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3299RL
Cut Tape54AH3299
Technical Datasheet
No. of Channels2Channels
No. of Pins10Pins
Source Current2.5A
Sink Current2.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay20ns
Output Delay20ns
Technical Specifications
No. of Channels
2Channels
Source Current
2.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
20ns
No. of Pins
10Pins
Sink Current
2.5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
20ns
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
