
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 50+ | $1.280 |
| 100+ | $1.140 |
| 250+ | $1.080 |
| 500+ | $1.040 |
| 1000+ | $1.030 |
| 2500+ | $0.974 |
| 5000+ | $0.955 |
Product Information
Product Overview
The MP2018 is a low-power linear regulator that supplies power to systems with high-voltage batteries. The MP2018 includes a wide input voltage range, low dropout voltage and low quiescent supply current. The low quiescent current and low dropout voltage allow the MP2018 to operate at extremely low power levels. Therefore, the MP2018 is ideal for low-power microcontrollers and battery-powered equipment. The regulator output current is limited internally and the device is protected against short-circuit, overload and over temperature conditions. The MP2018 also includes thermal shutdown and current-limiting fault protection.
- 10µA quiescent supply current
- Stable with low-value output ceramic capacitor (<gt/>0.47μF)
- 3.3V fixed output voltage
- Output ±2% accuracy
- Specified current limit
- Power good output
- Programmable power good delay time
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
16V
3.3V
-
-
-
1V
500mA
500mA
1V
1V
TO-252 (DPAK)
-40°C
3.3V 500mA LDO Voltage Regulators
No SVHC (19-Jan-2021)
3V
1Outputs
3.3V
3.3V
-
500mA
Positive Output
TO-252 (DPAK)
500mA
1V
Surface Mount
5Pins
125°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
