Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2155GQ-PCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel54AH3335RL
Cut Tape54AH3335
Your Part Number
231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.320 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 50+ | $2.420 |
| 100+ | $2.230 |
| 250+ | $2.130 |
| 500+ | $2.090 |
| 1000+ | $2.050 |
| 2500+ | $2.000 |
| 5000+ | $1.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2155GQ-PCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel54AH3335RL
Cut Tape54AH3335
Technical Datasheet
Output TypeFixed
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min2.7mV
Input Voltage Max5.5V
Output Current1A
Max Output Current1A
IC Case / PackageQFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min1.5V
Output Voltage Max5V
Switching Frequency Typ1MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
- Single inductor buck-boost converter with 2.2A switches in 10 pin QFN package
- High efficiency up to 95%
- Load disconnect during shutdown
- Pulse skipping mode at light load
- Typical 80μA quiescent current
- Internal loop compensation for fast response
- Internal soft-start
- Current mode fixed frequency PWM control for optimal stability and transient response
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Input Voltage Min
2.7mV
Output Current
1A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Nom
3.3V
Output Voltage Max
5V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
1MHz
Regulator Output Type
Fixed
Topology
Buck-Boost
Input Voltage Max
5.5V
Max Output Current
1A
No. of Pins
10Pins
Output Voltage - Nom
3.3V
Output Voltage Min
1.5V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
