
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.840 | $2.84 |
| Total Price | $2.84 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 50+ | $1.990 |
| 100+ | $1.800 |
| 250+ | $1.720 |
| 500+ | $1.690 |
| 1000+ | $1.650 |
| 2500+ | $1.610 |
| 5000+ | $1.580 |
Product Information
Product Overview
MP2615C is a high-efficiency, switch-mode battery charger suitable for single-cell or dual cell Li-ion or Li-polymer applications. The device is capable of delivering 2.1A of charge current which can be configured via an accurate current-sense resistor across the entire input range. The MP2615C regulates the charge current and full battery voltage using two control loops to achieve high-accuracy constant current (CC) charge and constant voltage (CV) charge. Constant-off-time (COT) control allows the device to operate up to 99% duty cycle when the battery voltage is close to the input voltage. This maintains a relatively high charging current. The battery temperature and charging statuses are always monitored during each charging cycle. Two status monitor output pins are provided to indicate the battery charging status and input power status. The MP2615C is available in a QFN-16 (3mmx3mm) package. Application include smartphones, portable handheld solutions and portable media players.
- 4.75V to 18V operating input voltage
- Up to 99% duty cycle operation
- ±0.75% full battery voltage accuracy
- 4.1V/cell and 4.2V/cell selection for full battery voltage
- Fully integrated power switches, internal loop compensation, reverse blocking protection
- No external reverse blocking diode required
- Preconditioning for fully depleted battery
- Charging operation indicator, configurable safety timer
- Thermal shutdown protection, cycle-by-cycle overcurrent protection
- Battery temperature monitoring and protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Li-Ion, Li-Pol
8.4V
2.1A
QFN
2
-40°C
Surface Mount
MSL 1 - Unlimited
12V
2.1A
QFN
16Pins
2Cells
85°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
