Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2615GQ-PCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel54AH3397RL
Cut Tape54AH3397
Your Part Number
428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.840 | $2.84 |
| Total Price | $2.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 50+ | $1.990 |
| 100+ | $1.800 |
| 250+ | $1.720 |
| 500+ | $1.690 |
| 1000+ | $1.650 |
| 2500+ | $1.610 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2615GQ-PCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel54AH3397RL
Cut Tape54AH3397
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage18V
Battery Charge Voltage4.2V
Charge Current2A
Charge Current Max2A
Battery IC Case StyleQFN
IC Case / PackageQFN
No. of Pins16Pins
No. of Series Cells2
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Switch mode battery charger for 1 or 2 cell lithium-ion or lithium polymer battery in QFN-16 package
- Up to 99% duty cycle operation
- ±0.75% full battery voltage accuracy
- 4.1V/cell and 4.2V/cell selection for full battery voltage
- Full integrated power switches and internal loop compensation
- No external reverse blocking diode required
- Preconditioning for fully depleted battery
- Charging operation indicator, programmable safety timer
- Cycle-by-cycle overcurrent and thermal shutdown protection
- Battery temperature monitor and protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
Charge Current Max
2A
IC Case / Package
QFN
No. of Series Cells
2
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Input Voltage
18V
Charge Current
2A
Battery IC Case Style
QFN
No. of Pins
16Pins
No. of Cells
2Cells
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
