Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2617BGL-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel54AH3399RL
Cut Tape54AH3399
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.560 | $3.56 |
| Total Price | $3.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 50+ | $2.520 |
| 100+ | $2.290 |
| 250+ | $2.180 |
| 500+ | $2.140 |
| 1000+ | $2.100 |
| 2500+ | $2.060 |
| 5000+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2617BGL-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel54AH3399RL
Cut Tape54AH3399
Technical Datasheet
Battery TypeLi-Ion
Input Voltage10V
Battery Charge Voltage4.35V
Charge Current3A
Charge Current Max3A
Battery IC Case StyleQFN
IC Case / PackageQFN
No. of Pins20Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 3A switching charger with NVDC power path management for single cell Li+ battery in 20-QFN package
- Smart power path management
- Input current/voltage limit, constant charge current, terminal battery control, thermal foldback
- 1.6MHz switching frequency
- Programmable input current limit, programmable charge current
- Single input for USB and AC adapter
- Covers USB2.0 and USB3.0 input specifications
- Fully integrated power switches
- No external blocking diode or sense resistor required
- Thermal limiting regulation on chip and built-in programmable charging timer
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.35V
Charge Current Max
3A
IC Case / Package
QFN
No. of Series Cells
1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Input Voltage
10V
Charge Current
3A
Battery IC Case Style
QFN
No. of Pins
20Pins
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
