Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2617HGL-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel54AH3400RL
Cut Tape54AH3400
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.560 | $3.56 |
| Total Price | $3.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 50+ | $2.520 |
| 100+ | $2.290 |
| 250+ | $2.180 |
| 500+ | $2.140 |
| 1000+ | $2.100 |
| 2500+ | $2.060 |
| 5000+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2617HGL-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel54AH3400RL
Cut Tape54AH3400
Technical Datasheet
Input Voltage14V
Battery Charge Voltage4.2V
Charge Current3A
No. of Pins20Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Input Voltage
14V
Charge Current
3A
No. of Cells
1Cells
Operating Temperature Max
125°C
Battery Charge Voltage
4.2V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
