Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2636GR-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel54AH3404RL
Cut Tape54AH3404
Your Part Number
457 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.900 | $4.90 |
| Total Price | $4.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 50+ | $3.520 |
| 100+ | $3.210 |
| 250+ | $3.070 |
| 500+ | $3.010 |
| 1000+ | $2.950 |
| 2500+ | $2.890 |
| 5000+ | $2.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2636GR-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel54AH3404RL
Cut Tape54AH3404
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6V
Battery Charge Voltage3.01V
Charge Current3A
Charge Current Max3A
Battery IC Case StyleQFN
IC Case / PackageQFN
No. of Pins30Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Single cell switch mode battery charger with power path management in 30 pin QFN package
- Power management function, integrated input current limit and input voltage regulation
- Trickle charge function, programmable timer back-up protection
- Analog voltage output IB pin for battery current monitor
- Selectable 4.2V / 4.3V / 4.35V charge voltage with 0.5% accuracy
- Negative temperature coefficient pin for temperature monitoring
- Programmable timer back-up protection
- Thermal regulation and thermal shutdown
- Internal battery reverse leakage blocking
- Integrated overcurrent protection and overvoltage protection for pass-through path
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
3.01V
Charge Current Max
3A
IC Case / Package
QFN
No. of Series Cells
1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Input Voltage
6V
Charge Current
3A
Battery IC Case Style
QFN
No. of Pins
30Pins
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
