Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3302DJ-LF-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3421RL
Cut Tape54AH3421
Your Part Number
173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.710 | $3.71 |
| Total Price | $3.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 50+ | $2.720 |
| 100+ | $2.510 |
| 250+ | $2.410 |
| 500+ | $2.350 |
| 1000+ | $2.310 |
| 2500+ | $2.260 |
| 5000+ | $2.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3302DJ-LF-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3421RL
Cut Tape54AH3421
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max6V
Output Voltage Max36V
Output Current Max1.3A
Output Current Max1.3A
Switching Frequency Typ1.3MHz
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency1.3MHz
Product Overview
- Single cell step-up white LED driver with single wire dimming control in 5 pin TSOt-23 package
- Internal power MOSFET
- Drives up to 10 series white LEDs
- Up to 87% efficiency
- Open load shutdown
- Low 200mV feedback voltage
- Undervoltage lockout, current limiting and thermal overload protection
- Internal 1.3A current limit
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Boost
Input Voltage Min
2.5V
Output Voltage Max
36V
Output Current Max
1.3A
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
1.3MHz
LED Driver Type
-
Input Voltage Max
6V
Output Current Max
1.3A
Switching Frequency Typ
1.3MHz
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
