Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3387LGRT-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel54AH3430RL
Cut Tape54AH3430
Your Part Number
498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 50+ | $2.260 |
| 100+ | $2.080 |
| 250+ | $1.990 |
| 500+ | $1.950 |
| 1000+ | $1.910 |
| 2500+ | $1.880 |
| 5000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3387LGRT-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel54AH3430RL
Cut Tape54AH3430
Technical Datasheet
Input Voltage Min3V
Input Voltage Max26V
Output Voltage Max45V
Output Current Max45mA
Switching Frequency Typ1.25MHz
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
No. of Outputs6Outputs
Switching Frequency1.25MHz
Technical Specifications
Input Voltage Min
3V
Output Voltage Max
45V
Switching Frequency Typ
1.25MHz
Operating Temperature Min
-40°C
No. of Outputs
6Outputs
Input Voltage Max
26V
Output Current Max
45mA
No. of Pins
24Pins
Operating Temperature Max
125°C
Switching Frequency
1.25MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
