Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3428AGL-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel54AH3443RL
Cut Tape54AH3443
Your Part Number
538 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.410 | $6.41 |
| Total Price | $6.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 50+ | $4.670 |
| 100+ | $4.290 |
| 250+ | $4.130 |
| 500+ | $4.050 |
| 1000+ | $3.960 |
| 2500+ | $3.890 |
| 5000+ | $3.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3428AGL-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel54AH3443RL
Cut Tape54AH3443
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min3V
Input Voltage Max20V
Max Output Current19A
Output Current19A
IC Case / PackageQFN
No. of Pins22Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max22V
Switching Frequency Typ600kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency600kHz
Product Overview
- Synchronous current mode boost converter with input disconnect function in 22 pin QFN package
- Integrated 10mohm low-side power FET
- SDR driver for synchronous solution
- 19A internal switch current limit or external programmable input current limit
- Input disconnect and output SCP
- External soft-start and compensation for higher flexibility
- Programmable UVLO and hysteresis
- less than 1µA shutdown current
- Thermal shutdown at 150°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
19A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
3V
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Regulator Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
20V
Output Current
19A
No. of Pins
22Pins
Output Voltage - Nom
-
Output Voltage Max
22V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
600kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
