Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3431GL-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel54AH3445RL
Cut Tape54AH3445
Your Part Number
101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.010 | $11.01 |
| Total Price | $11.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.010 |
| 50+ | $5.570 |
| 100+ | $4.490 |
| 250+ | $3.430 |
| 500+ | $2.360 |
| 1000+ | $2.320 |
| 2500+ | $2.270 |
| 5000+ | $2.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3431GL-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel54AH3445RL
Cut Tape54AH3445
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min800mV
Input Voltage Max13V
Max Output Current21A
Output Current21A
IC Case / PackageQFN
No. of Pins13Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max16V
Switching Frequency Typ600kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification Standard-
Switching Frequency600kHz
Product Overview
- High efficiency synchronous, boost converter in 13 pin QFN package
- Supports 30W average power load and 40W peak power load from 3.3V
- Programmable Input Current Limit
- 21.5A internal switch current limit
- Greater then 95% efficiency for 3.6V VIN to 9V/3A
- Selectable PSM, <gt/>23KHz USM and FCCM in light load condition
- Adaptive COT for fast transient response
- External soft-start and compensation pins
- Programmable UVLO and hysteresis
- 150°C overtemperature protection (OTP)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
800mV
Max Output Current
21A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Regulator Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
13V
Output Current
21A
No. of Pins
13Pins
Output Voltage - Nom
-
Output Voltage Max
16V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN
Switching Frequency
600kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
