Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4321GDE-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel60AK8769RL
Cut Tape60AK8769
Your Part Number
330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.580 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 50+ | $1.860 |
| 100+ | $1.700 |
| 250+ | $1.620 |
| 500+ | $1.590 |
| 1000+ | $1.560 |
| 2500+ | $1.530 |
| 5000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4321GDE-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel60AK8769RL
Cut Tape60AK8769
Technical Datasheet
Input Voltage Min3.3V
Input Voltage Max36V
Output Current1A
Output Voltage Min800mV
Output Voltage Max34.2V
DC / DC Converter IC CaseQFN
No. of Pins12Pins
Switching Frequency Max2.42MHz
Product Range-
IC Generic NumberMP4321
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Input Voltage Min
3.3V
Output Current
1A
Output Voltage Max
34.2V
No. of Pins
12Pins
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Input Voltage Max
36V
Output Voltage Min
800mV
DC / DC Converter IC Case
QFN
Switching Frequency Max
2.42MHz
IC Generic Number
MP4321
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
