
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.230 | $3.23 |
| Total Price | $3.23 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 50+ | $3.070 |
| 100+ | $2.860 |
| 250+ | $2.730 |
| 500+ | $2.660 |
| 1000+ | $2.610 |
| 2500+ | $2.550 |
| 5000+ | $2.500 |
Product Information
Product Overview
MP4425A is a high-frequency, synchronous, rectified, step-down, switch-mode white LED driver with built-in power MOSFETs. It offers a very compact solution to achieve 1.5A of continuous output current with excellent load and line regulation over a wide input supply range. The MP4425A has synchronous mode operation to get high efficiency. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection (OCP) and thermal shutdown (TSD). The MP4425A requires a minimal number of readily available, standard external components and is available in a space-saving QFN-13 (2.5mmx3mm) package. Typically used for automotive LED Lighting applications.
- Wide 4V to 36V operating input range
- 85mohm/50mohm low RDS(ON) internal power MOSFETs
- High efficiency synchronous mode operation
- Default 2.2MHz switching frequency
- PWM dimming (min 100Hz dimming frequency)
- Forced CCM mode, 0.2V reference voltage, internal soft start
- Fault indication for LED short, open and thermal shutdown
- CISPR25 Class 5 compliant
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Synchronous Buck
4V
-
1.5A
Surface Mount
13Pins
125°C
-
No SVHC (19-Jan-2021)
Synchronous Buck
1Outputs
-
36V
1.5A
2.2MHz
QFN
-40°C
-
MSL 1 - Unlimited
-
QFN
2.2MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
