Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4689AGN-PCopy
Newark Part No.53AH7306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $121.800 |
| 10+ | $93.000 |
| 25+ | $83.600 |
| 50+ | $80.400 |
| 100+ | $77.400 |
| 250+ | $74.200 |
| 500+ | $53.000 |
| 1000+ | $50.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$121.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4689AGN-PCopy
Newark Part No.53AH7306
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max100V
Output Voltage Max-
Output Current Max1A
Output Current Max1A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleHSOIC
No. of Outputs1Outputs
Switching Frequency1MHz
Product Overview
- High power LED driver in 8 pin HSOIC package
- No output capacitor required
- ±3% LED current accuracy
- Hysteretic control, no compensation
- Dedicated PWM dimming control input
- Short-circuit protection (SCP) with integrated high side MOSFET
- Thermal shutdown
- 200mV reference voltage for high efficiency
- Up to 95% efficiency
- 170μA quiescent current
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Buck
Input Voltage Min
4.5V
Output Voltage Max
-
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
100V
Output Current Max
1A
Switching Frequency Typ
1MHz
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
-
Driver Case Style
HSOIC
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
