Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5018GD-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel54AH3469RL
Cut Tape54AH3469
Your Part Number
178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.640 | $3.64 |
| Total Price | $3.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 50+ | $2.550 |
| 100+ | $1.470 |
| 250+ | $1.390 |
| 500+ | $1.290 |
| 1000+ | $1.270 |
| 2500+ | $1.240 |
| 5000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5018GD-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel54AH3469RL
Cut Tape54AH3469
Technical Datasheet
No. of Channels1Channels
Input Voltage5.5V
Current Limit5A
On State Resistance0.045ohm
No. of Pins12Pins
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Channels
1Channels
Current Limit
5A
No. of Pins
12Pins
Operating Temperature Min
-40°C
Input Voltage
5.5V
On State Resistance
0.045ohm
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
