Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5036GJ-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel74AH0875RL
Cut Tape74AH0875
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 50+ | $1.010 |
| 100+ | $0.900 |
| 250+ | $0.849 |
| 500+ | $0.832 |
| 1000+ | $0.815 |
| 2500+ | $0.798 |
| 5000+ | $0.781 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5036GJ-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel74AH0875RL
Cut Tape74AH0875
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage12V
Current Limit3.5A
On State Resistance0.043ohm
IC Case / PackageTSOT-23
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Distribution Switch Case StyleTSOT-23
Product Overview
- Current limit switch with 15V overvoltage clamp in 6 pin TSOT-23 package
- Fast output OVP response
- Integrated 43mohm power FET
- Adjustable current limit or fixed current limit when floating ILIMIT pin
- Soft-start time programmable through DV/DT pin
- Fast response for hard short protection
- OCP hiccup protection
- Thermal shutdown and auto-retry
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Load Switch Type
-
Input Voltage
12V
On State Resistance
0.043ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
3.5A
IC Case / Package
TSOT-23
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Distribution Switch Case Style
TSOT-23
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
