Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5424GRM-0000-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel57AK6693RL
Cut Tape57AK6693
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.310 | $6.31 |
| Total Price | $6.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 50+ | $5.670 |
| 100+ | $5.270 |
| 250+ | $4.840 |
| 500+ | $4.320 |
| 1000+ | $3.610 |
| 2500+ | $3.480 |
| 5000+ | $3.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5424GRM-0000-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel57AK6693RL
Cut Tape57AK6693
Technical Datasheet
IC TypeBuck Regulator, LDO
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators3
No. of Regulated Outputs8
IC Case / PackageQFN
No. of Pins26Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Digital IC CaseQFN
Technical Specifications
IC Type
Buck Regulator, LDO
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
8
No. of Pins
26Pins
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage
5.5V
No. of LDO Regulators
3
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Digital IC Case
QFN
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
