Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6540AGU-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel54AH3495RL
Cut Tape54AH3495
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.820 | $8.82 |
| Total Price | $8.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 50+ | $6.650 |
| 100+ | $6.180 |
| 250+ | $5.950 |
| 500+ | $5.400 |
| 1000+ | $5.290 |
| 2500+ | $5.180 |
| 5000+ | $5.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6540AGU-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel54AH3495RL
Cut Tape54AH3495
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current3A
Output Voltage-
IC Case / PackageQFN
No. of Pins26Pins
Supply Voltage Min5.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
- 3-phase, brushless DC motor driver in 26 pin QFN package
- Three integrated half-bridge drivers
- MOSFET on-resistance: HS + LS 50mohm
- HS and LS inputs
- Internal charge pump supports 100% duty cycle operation
- Automatic synchronous rectification
- Undervoltage lockout (UVLO) and thermal shutdown protection
- Overcurrent protection (OCP)
- Integrated bidirectional current sense amplifiers
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
26Pins
Supply Voltage Max
35V
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
3A
IC Case / Package
QFN
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
QFN
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
