Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6540HGU-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel88AH7044RL
Cut Tape88AH7044
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $9.960 | $9.96 |
| Total Price | $9.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.960 |
| 50+ | $7.630 |
| 100+ | $7.120 |
| 250+ | $6.990 |
| 500+ | $6.850 |
| 1000+ | $6.710 |
| 2500+ | $6.560 |
| 5000+ | $6.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6540HGU-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel88AH7044RL
Cut Tape88AH7044
Technical Datasheet
Product Overview
The MP6540H is three-phase brushless DC motor driver in QFN-26 (5mmx5mm) package. This device integrate three half-bridges consisting of six N channel power MOSFETs, pre-drivers, gate drive power supplies and current-sense amplifiers. It can deliver up to 6A of peak current and 5A of continuous output current, based on thermal and PCB conditions. Internal safety features include thermal shutdown, under-voltage lockout (UVLO) and over-current protection (OCP). Typical applications include brushless DC motors, permanent synchronous magnet motors.
- 5.5V to 50V operating supply voltage
- MOSFET on resistance of HS + LS 45mohm
- Enable (EN) and PWM inputs for each half-bridge
- Internal charge pump, supports 100% duty cycle operation
- Automatic synchronous rectification
- UVLO and thermal shutdown protection, over-current protection (OCP)
- Integrated bidirectional current sense amplifiers
- Full integration eliminates external FETs and reduces solution size
- Internal current sense, lower solution cost
- Highest output current possible in a 5x5mm package (6A output current and 5A continuous current)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
