
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.690 | $3.69 |
| Total Price | $3.69 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 50+ | $2.600 |
| 100+ | $2.360 |
| 250+ | $2.250 |
| 500+ | $2.200 |
| 1000+ | $2.160 |
| 2500+ | $2.120 |
| 5000+ | $2.080 |
Product Information
Product Overview
MP6543 family of products are all three phase brushless DC motor drivers. They integrate three half-bridges, consisting of six N channel power MOSFETs, along with predrivers, gate drive power supplies and current sense amplifiers. The MP6543 has ENABLE and PWM inputs for each ½-H-bridge. The MP6543 is able to deliver up 2A continuously (depending on thermal and PCB conditions), with the adjustable over-current protection threshold. It uses an internal charge pump to generate the gate drive supply voltage for the high-side MOSFETs, and a trickle charge circuit to maintain sufficient gate drive voltage to operate at 100% duty cycle. Internal safety features include thermal shutdown, undervoltage lockout (UVLO) and overcurrent protection (OCP). The MP6543 is available in a 24-pin, 3mmx4mm QFN package with an exposed thermal pad.
- ENABLE and PWM inputs for each ½-H-bridge
- 3V to 12V operating supply voltage
- Three integrated half bridge drivers
- MOSFET on resistance of 110mohm per FET
- Built-in 3.3V, 100mA LDO regulator
- Internal charge pump supports 100% duty cycle operation
- Automatic synchronous rectification
- Integrated bidirectional current sense amplifiers
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Motor Driver
3Outputs
-
24Pins
12V
125°C
-
No SVHC (19-Jan-2021)
QFN
Three Phase Brushless DC
2A
QFN
3V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
