Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6901DJ-LF-PCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel54AH3496RL
Cut Tape54AH3496
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.860 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.130 |
| 25+ | $1.940 |
| 50+ | $1.850 |
| 100+ | $1.750 |
| 250+ | $1.660 |
| 500+ | $1.580 |
| 1000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6901DJ-LF-PCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel54AH3496RL
Cut Tape54AH3496
Technical Datasheet
IC FunctionFast Turn-off Intelligent Controller
Supply Voltage Min8V
Supply Voltage Max24V
IC Package TypeTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Fast turn-off intelligent controller in 5 pin TSOT-23 package
- Works with both standard and logic level FETS
- Compatible with energy star, 1W standby requirements
- 70mV VDS regulation function
- Fast turn-off total delay of 20ns
- Maximum 400KHz switching frequency
- Less than 3mA low quiescent current
- Supports CCM, DCM and quasi-resonant topologies
- Supports high-side and low-side rectification
- Power savings of up to 1.5W in a typical notebook adapter
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Function
Fast Turn-off Intelligent Controller
Supply Voltage Max
24V
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Supply Voltage Min
8V
IC Package Type
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
