
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.600 | $2.60 |
| Total Price | $2.60 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 50+ | $1.870 |
| 100+ | $1.710 |
| 250+ | $1.640 |
| 500+ | $1.410 |
| 1000+ | $1.400 |
| 2500+ | $1.390 |
| 5000+ | $1.380 |
Product Information
Product Overview
Dual, fast turn-off, intelligent rectifier with improved noise immunity for synchronous rectification in LLC resonant converters. The IC drives two N-channel MOSFETs and regulates their forward voltage drop to VFWD (about 45mV). The IC turns the MOSFETs off before the switching current goes negative. The MP6925A has light-load functionality to latch off the gate driver under light-load conditions, thus limiting the current below 175μA. The MP6925A’s fast turn-off enables both continuous conduction mode (CCM) and discontinuous conduction mode (DCM). It requires a minimal number of external components and is available in an SOIC-8 package. Typical applications include AC/DC adapters, PC power supplies, isolated DC/DC power converters, LCD and LED TVs.
- Works with standard and logic level MOSFETs
- Compatible with Energy Star
- Fast turn-off total delay of 35ns
- Wide 4.2V to 35V VDD operating range
- Supports CCM, CrCM, and DCM operation
- Supports high side and low side rectification
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Dual LLC Synchronous Rectifier
35V
8Pins
125°C
-
No SVHC (19-Jan-2021)
4.2V
SOIC
-40°C
-
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
