Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6925GS-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel53AH7311RL
Cut Tape53AH7311
Your Part Number
6,964 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.550 | $3.55 |
| Total Price | $3.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 50+ | $2.490 |
| 100+ | $2.350 |
| 250+ | $2.230 |
| 500+ | $1.690 |
| 1000+ | $1.650 |
| 2500+ | $1.620 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6925GS-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel53AH7311RL
Cut Tape53AH7311
Technical Datasheet
IC FunctionDual LLC Synchronous Rectifier
Supply Voltage Min4.2V
Supply Voltage Max35V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Fast turn-off dual-LLC synchronous rectifier with improved noise immunity in 8 pin SOIC package
- CCM/DCM compatible
- Works with both standard and logic level MOSFETS
- Compatible with energy star
- Fast turn-off total delay of 35ns
- 175µA low quiescent current in light load mode
- Supports CCM, CrCM and DCM operation
- Supports high-side and low-side rectification
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Function
Dual LLC Synchronous Rectifier
Supply Voltage Max
35V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Supply Voltage Min
4.2V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
