Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP8004GQW-PCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel54AH3501RL Cut Tape54AH3501 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.530 | $3.53 |
| Total Price | $3.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $3.170 |
| 100+ | $2.730 |
| 500+ | $2.520 |
| 1000+ | $2.470 |
| 2500+ | $2.420 |
| 10000+ | $2.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP8004GQW-PCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel54AH3501RL Cut Tape54AH3501 |
| Technical Datasheet | |
| PoE Standard | IEEE 802.3af |
| PoE Controller Type | PD Controller |
| Input Voltage | 48V |
| Output Current Max | - |
| Output Current Max | - |
| UVLO | 31.5V |
| IC Case / Package | QFN-EP |
| No. of Pins | 20Pins |
| No. of Channels | 1Channels |
| Power Max | 13W |
| Duty Cycle (%) | - |
| Switching Frequency Max | 550kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (19-Jan-2021) |
| Controller IC Case Style | QFN-EP |
| Frequency | - |
| Output Current | 1A |
Product Overview
- 13W 802.3af PoE powered device interface with flyback DC/DC converter in 20 pin QFN-EP package
- 100V, 1ohm integrated pass switch
- 420mA DC input current limit
- 150V, 0.45ohm integrated switch for power converter
- Cycle-by-cycle switching current limit
- Integrated 100V start-up circuit
- Programmable switching frequency
- Duty cycle limiting with line feed forward
- Internal slope compensation
- Overcurrent protection, short circuit protection and overtemperature protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| PoE Standard | IEEE 802.3af |
|---|---|
| Input Voltage | 48V |
| Output Current Max | - |
| IC Case / Package | QFN-EP |
| No. of Channels | 1Channels |
| Duty Cycle (%) | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 2 - 1 year |
| Controller IC Case Style | QFN-EP |
| Output Current | 1A |
| PoE Controller Type | PD Controller |
|---|---|
| Output Current Max | - |
| UVLO | 31.5V |
| No. of Pins | 20Pins |
| Power Max | 13W |
| Switching Frequency Max | 550kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
| Frequency | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
