Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8008GV-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3503RL
Cut Tape54AH3503
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.750 | $4.75 |
| Total Price | $4.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 50+ | $3.550 |
| 100+ | $3.420 |
| 250+ | $2.400 |
| 500+ | $2.130 |
| 1000+ | $2.090 |
| 2500+ | $2.050 |
| 5000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8008GV-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3503RL
Cut Tape54AH3503
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePD Controller
Input Voltage18V
Output Current Max-
Output Current Max-
UVLO31V
IC Case / PackageQFN
No. of Pins28Pins
No. of Channels1Channels
Power Max25.5W
Duty Cycle (%)95%
Switching Frequency Max363kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Controller IC Case StyleQFN
Frequency400kHz
Output Current2.1A
Product Overview
- Fully-integrated 802.3af/at compliant PoE PD interface in 28 pin QFN package
- Peak current mode flyback controller
- 100V, 0.48ohm PD integrated pass switch
- 120mA PD inrush current, 840mA PD operation current limit
- Auxiliary adapter O-ring power supply
- PD power good and type-2 PSE indicator
- 12V, 1A, flyback MOSFET gate driver
- Pulse skipping operation in light load
- 30KHz to 400KHz programmable switching frequency
- Frequency synchronizing from 80KHz to 400KHz
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
18V
Output Current Max
-
IC Case / Package
QFN
No. of Channels
1Channels
Duty Cycle (%)
95%
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Controller IC Case Style
QFN
Output Current
2.1A
PoE Controller Type
PD Controller
Output Current Max
-
UVLO
31V
No. of Pins
28Pins
Power Max
25.5W
Switching Frequency Max
363kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Frequency
400kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
