Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86936GRJT-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel57AK6695RL
Cut Tape57AK6695
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.420 | $5.42 |
| Total Price | $5.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 50+ | $3.850 |
| 100+ | $3.550 |
| 250+ | $3.360 |
| 500+ | $3.170 |
| 1000+ | $3.110 |
| 2500+ | $3.040 |
| 5000+ | $2.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86936GRJT-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel57AK6695RL
Cut Tape57AK6695
Technical Datasheet
Input Voltage Min3V
Input Voltage Max16V
Output Current60A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseTQFN
No. of Pins23Pins
Switching Frequency Max3MHz
Product Range-
IC Generic NumberMP86936
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Input Voltage Min
3V
Output Current
60A
Output Voltage Max
-
No. of Pins
23Pins
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Input Voltage Max
16V
Output Voltage Min
-
DC / DC Converter IC Case
TQFN
Switching Frequency Max
3MHz
IC Generic Number
MP86936
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
