
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.719 | $0.72 |
| Total Price | $0.72 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.719 |
| 50+ | $0.485 |
| 100+ | $0.436 |
| 250+ | $0.412 |
| 500+ | $0.398 |
| 1000+ | $0.386 |
| 2500+ | $0.378 |
| 5000+ | $0.370 |
Product Information
Product Overview
MP8801 is a low noise, low-dropout linear regulator. It operates from a 2.7V to 6.5V input voltage and regulates the output voltage with 2% accuracy at 2.85V output voltage. The internally set output voltage may be overridden with an external resistor divider from 1.25V to 5V. The MP8801 can supply up to 150mA of load current. The MP8801 features thermal overload protection and is available in a 5-pin TSOT23-5 package. Applications include 802.11 PC cards, mobile handset PLL power and audio codec power.
- Low 100mV dropout at 100mA output
- Up to 6.5V input voltage
- High PSRR (70dB at 1KHz, 30dB at 1MHz)
- Better than 0.001%/mA load regulation
- Stable with low-ESR output capacitor
- Low 125μA ground current
- Internal thermal protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
6.5V
1Outputs
2.85V
-
150mA
Positive Output
150mA
150mA
150mV
150mV
TSOT-23
-40°C
2.85V 150mA LDO Voltage Regulators
No SVHC (19-Jan-2021)
2.7V
2.85V
-
2.85V
-
-
150mV
TSOT-23
150mA
150mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
