
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.210 |
| 25+ | $2.050 |
| 50+ | $1.970 |
| 100+ | $1.880 |
| 250+ | $1.810 |
| 500+ | $1.750 |
| 1000+ | $1.710 |
Product Information
Product Overview
MP9486A is a high voltage, step-down, switching regulator that delivers up to 1A of continuous current to the load. It integrates a high side, high voltage, power MOSFET with a current limit of 3.5A, typically. The wide 4.5V to 100V input range accommodates a variety of step-down applications, making it ideal for automotive, industry and lighting applications. Hysteretic voltage-mode control is employed for very fast response. MPS’s proprietary feedback control scheme minimizes the number of required external components. The switching frequency can be up to 1MHz, allowing for small component size. Thermal shutdown and short-circuit protection (SCP) provide reliable and fault-tolerant operations. The MP9486A is available in a SOIC-8 package with an exposed pad. Applications include scooters, E-Bike control power supplies, solar energy systems, automotive system power, industrial power supplies and high power LED drivers.
- 100V input, 3.5A switching current limit step-down converter
- Hysteretic control: no compensation
- 3.5A typical peak switching current limit
- PWM dimming control input for LED application
- Short-circuit protection (SCP) with integrated high-side MOSFET
- 170μA quiescent current
- Thermal shutdown
- 170µA quiescent current allows the MP9486A to be used in battery-powered applications
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
1Outputs
4.5V
1A
SOIC
Surface Mount
0V
1MHz
-40°C
-
MSL 2A - 4 weeks
SOIC
1MHz
Adjustable
Buck (Step Down)
100V
1A
8Pins
-
5V
-
125°C
-
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
