Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP9488GS-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3528RL
Cut Tape54AH3528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.960 | $2.96 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 50+ | $2.080 |
| 100+ | $1.890 |
| 250+ | $1.790 |
| 500+ | $1.760 |
| 1000+ | $1.720 |
| 2500+ | $1.690 |
| 5000+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP9488GS-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH3528RL
Cut Tape54AH3528
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Buck, Buck-Boost, Flyback
Input Voltage Min7.5V
Input Voltage Max450V
Output Current300mA
Max Output Current300mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency-
Product Overview
- Step-down regulator in 8 pin SOIC package
- Integrated 500V MOSFET
- Peak current and variable off-time control
- Low VCC operating current
- Frequency foldback
- Limited maximum frequency
- Peak current compression in light load
- Internal high-voltage current source, timer based overload protection (OLP)
- Thermal shutdown (auto-restart), short-circuit protection (SCP), open-loop protection
- VCC undervoltage lockout (UVLO) with hysteresis
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
7.5V
Output Current
300mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
SOIC
Switching Frequency
-
Regulator Output Type
Adjustable
Topology
Boost, Buck, Buck-Boost, Flyback
Input Voltage Max
450V
Max Output Current
300mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
