Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AL5050-5R6Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel80AH9709RL
Cut Tape80AH9709
Your Part Number
281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 25+ | $1.430 |
| 100+ | $1.270 |
| 250+ | $1.220 |
| 500+ | $1.180 |
| 1000+ | $1.030 |
| 5000+ | $0.964 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AL5050-5R6Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel80AH9709RL
Cut Tape80AH9709
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6.8A
Saturation Current (Isat)8A
DC Resistance Max0.0242ohm
Product Length5.5mm
Product Width5.3mm
Product Height4.8mm
Technical Specifications
Inductance
5.6µH
Saturation Current (Isat)
8A
Product Length
5.5mm
Product Height
4.8mm
RMS Current (Irms)
6.8A
DC Resistance Max
0.0242ohm
Product Width
5.3mm
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
