Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AL6050-1R2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel80AH9714RL
Cut Tape80AH9714
Your Part Number
723 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 25+ | $1.610 |
| 100+ | $1.370 |
| 250+ | $1.310 |
| 500+ | $1.260 |
| 1000+ | $1.180 |
| 5000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AL6050-1R2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel80AH9714RL
Cut Tape80AH9714
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)14.6A
Saturation Current (Isat)20A
DC Resistance Max0.0059ohm
Product Length6.6mm
Product Width6.4mm
Product Height4.8mm
Technical Specifications
Inductance
1.2µH
Saturation Current (Isat)
20A
Product Length
6.6mm
Product Height
4.8mm
RMS Current (Irms)
14.6A
DC Resistance Max
0.0059ohm
Product Width
6.4mm
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
