Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY4020-5R6Copy
Newark Part No.80AH9763
Product RangeMPL-AY Series
Your Part Number
No Longer Available
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AY4020-5R6Copy
Newark Part No.80AH9763
Product RangeMPL-AY Series
Inductance5.6µH
RMS Current (Irms)2.45A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeMPL-AY Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.116ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.1mm
Product Height1.8mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
MPL-AY moulded inductor series offers low DCR/ACR inductors with high current capabilities. Applications include battery-powered devices, portable devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size is 4.45mm x 4.1mm x 1.8mm
- Moulded construction
- Low audible noise
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature is +155°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
MPL-AY Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
2.45A
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
DC Resistance Max
0.116ohm
Product Length
4.45mm
Product Height
1.8mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
