Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3367AGR-AEC1-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel33AK6776RL
Cut Tape33AK6776
Your Part Number
277 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.600 | $5.60 |
| Total Price | $5.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 50+ | $4.180 |
| 100+ | $3.870 |
| 250+ | $3.720 |
| 500+ | $3.650 |
| 1000+ | $3.570 |
| 2500+ | $3.500 |
| 5000+ | $3.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3367AGR-AEC1-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel33AK6776RL
Cut Tape33AK6776
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min3.5V
Input Voltage Max36V
Output Voltage Max-
Output Current Max150mA
Output Current Max150mA
Switching Frequency Typ2.2MHz
IC MountingSurface Mount
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost
Driver Case StyleQFN-EP
No. of Outputs6Outputs
Switching Frequency2.2MHz
Technical Specifications
Topology
Boost
Input Voltage Min
3.5V
Output Voltage Max
-
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost
No. of Outputs
6Outputs
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
150mA
Switching Frequency Typ
2.2MHz
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
QFN-EP
Switching Frequency
2.2MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
