Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3910AGK-AEC1-PCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel29AK1149RL
Cut Tape29AK1149
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.550 | $5.55 |
| Total Price | $5.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 50+ | $4.000 |
| 100+ | $3.650 |
| 250+ | $3.490 |
| 500+ | $3.410 |
| 1000+ | $3.350 |
| 2500+ | $3.280 |
| 5000+ | $3.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3910AGK-AEC1-PCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel29AK1149RL
Cut Tape29AK1149
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min7V
Supply Voltage Max35V
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min30kHz
Switching Frequency Max400kHz
Duty Cycle Min-
Duty Cycle Max95%
TopologyBoost, Flyback, SEPIC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleMSOP
Frequency400kHz
Input Voltage13V
Output Current1A
Output Voltage12V
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
35V
No. of Pins
10Pins
Switching Frequency Typ
-
Switching Frequency Max
400kHz
Duty Cycle Max
95%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Frequency
400kHz
Output Current
1A
No. of Channels
1Channels
Supply Voltage Min
7V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Switching Frequency Min
30kHz
Duty Cycle Min
-
Topology
Boost, Flyback, SEPIC
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Controller IC Case Style
MSOP
Input Voltage
13V
Output Voltage
12V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
