Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4315GRE-AEC1-PCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel25AK3518RL
Cut Tape25AK3518
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.690 | $6.69 |
| Total Price | $6.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.690 |
| 50+ | $6.550 |
| 100+ | $6.420 |
| 250+ | $6.290 |
| 500+ | $6.160 |
| 1000+ | $6.020 |
| 2500+ | $5.880 |
| 5000+ | $5.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4315GRE-AEC1-PCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel25AK3518RL
Cut Tape25AK3518
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.3V
Input Voltage Max45V
Max Output Current5A
Output Current5A
IC Case / PackageQFN
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min815mV
Output Voltage Max42.8V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification StandardAEC-Q100
Switching Frequency1MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
45V
Output Current
5A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
42.8V
Efficiency
-
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
3.3V
Max Output Current
5A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
815mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QFN
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
