
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.690 | $9.69 |
| Total Price | $9.69 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 50+ | $8.460 |
| 100+ | $7.240 |
| 250+ | $6.010 |
| 500+ | $4.780 |
| 1000+ | $4.690 |
| 2500+ | $4.590 |
| 5000+ | $4.490 |
Product Information
Product Overview
MPQ4467 is a frequency-programmable (350KHz to 2.5MHz), asynchronous, step-down switching regulator with an integrated internal high-side power MOSFET. It provides up to 2.5A of highly efficient output current with current mode control for fast loop response. The wide 3.3V to 36V input range accommodates a variety of step-down applications in automotive input environments, and is ideal for battery powered applications due to its extremely low quiescent current. The MPQ4467 employs AAM (advanced asynchronous modulation) mode, which helps achieve high efficiency in light-load conditions by scaling down the switching frequency to reduce the switching and gate driver losses. Overcurrent protection (OCP) is employed to prevent inductor current runaway. Thermal shutdown provides reliable, fault-tolerant operation. Typical applications includes automotive systems and industrial power systems. Available in a QFN-16 (3mmx4mm) package.
- Automotive AEC-Q100 Grade 1 qualified
- 1μA low shutdown mode current
- 10μA sleep mode quiescent current
- Internal 90mohm high-side MOSFET
- Synchronize to external clock
- Selectable in-phase or 180° out-of-phase
- External clock sync, enable (EN) control and a power good (PG) indicator
- Programmable soft-start time, 80ns minimum on-time, low dropout mode
- High duty cycle and low dropout mode are provided for automotive cold crank conditions
- Hiccup mode greatly reduces the average current in a short-circuit condition
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
1Outputs
3.3V
2.5A
QFN
Surface Mount
-
2.5MHz
-40°C
-
MSL 1 - Unlimited
QFN
2.5MHz
Adjustable
Buck (Step Down)
36V
2.5A
16Pins
-
-
-
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
