
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.560 | $8.56 |
| Total Price | $8.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 50+ | $7.700 |
| 100+ | $7.160 |
| 250+ | $6.580 |
| 500+ | $4.930 |
| 1000+ | $4.830 |
| 2500+ | $4.730 |
| 5000+ | $4.630 |
Product Information
Product Overview
MPQ4468 is a frequency-programmable (350KHz to 2.5MHz), asynchronous, step-down switching regulator with an integrated internal high-side power MOSFET. It provides up to 3.5A of highly efficient output current with current mode control for fast loop response. The wide 3.3V to 36V input range accommodates a variety of step-down applications in automotive input environments and is ideal for battery powered applications due to its extremely low quiescent current. The MPQ4468 employs AAM mode, which helps achieve high efficiency in light-load condition by scaling down the switching frequency to reduce switching and gate driving losses. Overcurrent protection is employed to prevent the inductor current from running away. Hiccup mode greatly reduces the average current in short-circuit condition. Thermal shutdown provides reliable, fault-tolerant operation. Typical applications include automotive and industrial power systems. The MPQ4468 is available in a QFN-16 (3mmx4mm) package.
- Automotive AEC-Q100 Grade 1 qualified
- 1μA low shutdown mode current
- 10μA sleep mode quiescent current
- Internal 90mohm high side MOSFET
- Synchronize to external clock
- Selectable in-phase or 180° out-of-phase
- Power good indicator, programmable soft-start time
- 80ns minimum on time, low dropout mode
- Soft start (SS), external clock sync, enable (EN) control and a power good (PG) indicator
- High duty cycle and low dropout mode are provided for automotive cold-crank condition
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
1Outputs
3.3V
3.5A
QFN
Surface Mount
-
2.5MHz
-40°C
-
MSL 1 - Unlimited
QFN
2.5MHz
Adjustable
Buck (Step Down)
36V
3.5A
16Pins
-
-
-
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
